| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G14127 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35BCV00100 |
| SKU: | DCHACT26MD35BC V001 |
M83723/72G14127 L/C
| Heilind Number: | DCHACT26MD35BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G14127 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors' STRAIGHT PLUG. Designed for high-performance in demanding environments, this connector offers an amperage rating of 7.5 A and voltage capabilities of 400 V AC, 550 V DC, and 1300 Vrms. With a shell size of 15 and 37 contact positions, it ensures versatile connectivity options. The durable composite shell material, Electroless Nickel plating, and Triple Start Threaded mating type make it ideal for applications in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Trust in this connector for reliable power transmission and secure connections in a wide range of scenarios.

