| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G14128 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35BDV00100 |
| SKU: | DCHACT26MD35BD V001 |
M83723/72G14128 L/C
| Heilind Number: | DCHACT26MD35BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G14128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connector. Featuring a straight plug configuration, this connector boasts a high amperage rating of 7.5A and is suitable for use with voltages up to 400V AC, 550V DC, and 1300Vrms. With 37 positions, it offers ample connectivity options, while its triple start threaded mating type ensures secure and reliable connections. Crafted from durable composite materials with electroless nickel plating, this connector guarantees longevity and robustness. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is ideal for a wide range of applications.

