| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G1412N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35BNV00100 |
| SKU: | DCHACT26MD35BN V001 |
M83723/72G1412N L/C
| Heilind Number: | DCHACT26MD35BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G1412N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring the STRAIGHT PLUG. Engineered for high-performance in demanding environments, this connector boasts a rugged shell material and Electroless Nickel plating for reliable operation in extreme conditions. With 37 positions and a Triple Start Threaded mating type, it ensures secure and efficient connections. Rated for 7.5A at 400V AC, 550V DC, and 1300Vrms, it guarantees optimal power transmission. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of applications. Trust in this standard circular connector for your connectivity needs.

