| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G1412Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35HAV00100 |
| SKU: | DCHACT26MD35HA V001 |
M83723/72G1412Y L/C
| Heilind Number: | DCHACT26MD35HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G1412Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for exceptional performance, this connector boasts a robust shell material and electroless nickel plating for durability in demanding environments. With 37 pin contacts and a triple start threaded mating type, it ensures secure and reliable connections. Operating flawlessly in a wide temperature range from -65°C to 200°C (-85°F to 392°F), it's ideal for a variety of applications. Rated for 7.5A at 400V AC, 550V DC, and 1300Vrms, it guarantees efficient power transmission. Trust in this Standard Circular Connector for your critical connectivity needs.

