| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G14157 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35HBV00100 |
| SKU: | DCHACT26MD35HB V001 |
M83723/72G14157 L/C
| Heilind Number: | DCHACT26MD35HB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G14157 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design for seamless integration. Offering 37 pin positions with a triple start threaded mating type, these connectors ensure secure and reliable connections in a wide range of applications. With a 7.5A amperage and 400V AC/550V DC voltage rating, they deliver high performance and durability. The electroless nickel shell plating and composite shell material provide excellent protection, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) allows for reliable operation in harsh environments. Upgrade your circular connector solution with this high-quality and versatile product.

