| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G14159 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35HCV00100 |
| SKU: | DCHACT26MD35HC V001 |
M83723/72G14159 L/C
| Heilind Number: | DCHACT26MD35HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G14159 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a robust Straight Plug design for seamless connectivity in demanding environments. With a 15 shell size and 37 pin contact type, this connector offers reliable performance in aerospace, defense, and industrial applications. Its Electroless Nickel shell plating ensures durability, while its composite shell material withstands extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Rated for 7.5A at 400V AC, 550V DC, and 1300Vrms, it guarantees secure power and signal transmission. Meeting Triple Start Threaded mating requirements, this connector is a versatile solution for your connectivity needs. Trust in the DEUTSCH 38999 Series III for high-quality, high-performance circular connectors.

