M83723/72G1415Y L/C

Heilind Number:DCHACT26MD35HD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G1415Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G1415Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:37
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD35HDV00100
SKU:DCHACT26MD35HD V001

Detailed Description

Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a rugged construction with a shell material made of composite, ensuring durability in extreme operating environments. With a triple start threaded mating type, it offers secure and reliable connections. Featuring 37 pin contacts, each plated with electroless nickel, it guarantees excellent conductivity. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it is suitable for use in a wide range of conditions. Rated for 7.5A of amperage and 400V AC, 550V DC, and 1300Vrms of voltage, this connector is a dependable solution for demanding electrical systems. Explore our full range of Standard Circular Connectors for more options to suit your connectivity needs.