| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G16107 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35HEV00100 |
| SKU: | DCHACT26MD35HE V001 |
M83723/72G16107 L/C
| Heilind Number: | DCHACT26MD35HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G16107 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features 37 pin contacts, providing a reliable amperage of 7.5 A and voltage capabilities of 400 V AC, 550 V DC, and 1300 Vrms. Its durable shell, made of composite material and plated with Electroless Nickel, ensures longevity in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Designed for seamless integration, this connector, with a shell size of 15 and Triple Start Threaded mating type, is ideal for various industrial applications, guaranteeing secure and efficient connections every time. Upgrade your systems with this high-quality Standard Circular Connector.

