M83723/72G16109 L/C

Heilind Number:DCHACT26MD35HN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G16109 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G16109 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:37
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD35HNV00100
SKU:DCHACT26MD35HN V001

Detailed Description

Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for demanding connectivity needs. With an amperage of 7.5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms, this connector ensures reliable power transmission in various applications. Featuring 37 pin contacts in a durable Composite shell with Electroless Nickel plating, it guarantees secure and efficient connections. Operating seamlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), the Straight Plug is designed for reliability in harsh environments. Its Triple Start Threaded mating type offers easy and secure installation. Trusted for its quality and performance, this connector is a vital component in the Standard Circular Connectors family, ideal for aerospace, defense, and industrial applications.