| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G16249 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35JCV00100 |
| SKU: | DCHACT26MD35JC V001 |
M83723/72G16249 L/C
| Heilind Number: | DCHACT26MD35JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G16249 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size of 15 and 37 socket contacts, ensures reliable power and signal transmission. With an amperage of 7.5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms, it meets stringent industry standards for efficiency and safety. The durable composite shell, plated with Electroless Nickel, guarantees longevity in harsh operating environments ranging from -65 to 200 °C (-85 to 392 °F). Designed for demanding applications, this Straight Plug with Triple Start Threaded mating type is the perfect solution for your connectivity needs.

