| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G1808N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35PAV00100 |
| SKU: | DCHACT26MD35PA V001 |
M83723/72G1808N L/C
| Heilind Number: | DCHACT26MD35PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G1808N L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this Straight Plug connector features a Triple Start Threaded mating type, ensuring secure and reliable connections in even the most demanding environments. With a robust shell material and Electroless Nickel plating, it offers superior durability and corrosion resistance. Operating at a wide temperature range from -65 to 200°C (-85 to 392°F), it is suitable for use in extreme conditions. Boasting 37 pin contact positions and meeting stringent amperage and voltage requirements of 7.5A and 400V AC/550V DC/1300Vrms, respectively, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.

