| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G20398 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35PBV00100 |
| SKU: | DCHACT26MD35PB V001 |
M83723/87G20398 L/C
| Heilind Number: | DCHACT26MD35PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G20398 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable composite shell and Electroless Nickel plating, ensuring reliable operation in harsh environments. With 37 pin positions and a Triple Start Threaded mating type, it offers secure and efficient connections. Rated for 7.5A at 400V AC, 550V DC, and 1300Vrms, it meets stringent electrical requirements. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's ideal for aerospace, military, and industrial use. Elevate your connectivity standards with this essential component.

