| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G2039N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35PCV00100 |
| SKU: | DCHACT26MD35PC V001 |
M83723/87G2039N L/C
| Heilind Number: | DCHACT26MD35PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G2039N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable composite shell with Electroless Nickel plating, ensuring reliable operation in harsh environments. With a triple start threaded mating type and 37 pin contact positions, it offers secure and efficient connections. Rated for 7.5A at 400V AC, 550V DC, and 1300Vrms, it meets stringent power requirements. Operating temperature ranges from -65 to 200°C (-85 to 392°F), making it suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.

