| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G20418 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35PEV00100 |
| SKU: | DCHACT26MD35PE V001 |
M83723/87G20418 L/C
| Heilind Number: | DCHACT26MD35PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G20418 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, with a durable composite shell and Electroless Nickel plating ensuring reliable connectivity in harsh environments. Featuring 37 pin contacts, it offers a secure triple start threaded mating for easy installation. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with a voltage rating of 400V AC, 550V DC, and 1300Vrms, it is suitable for a wide range of industrial and aerospace applications. With an amperage of 7.5A, it provides robust power transmission, making it an essential component for your connectivity needs.

