| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G2041N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35PNV00100 |
| SKU: | DCHACT26MD35PN V001 |
M83723/87G2041N L/C
| Heilind Number: | DCHACT26MD35PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G2041N L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding environments, with a durable composite shell and Electroless Nickel plating ensuring reliability in extreme conditions. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 7.5A, it provides secure power transmission. Featuring 37 pin contacts, it offers versatile connectivity options. The Triple Start Threaded mating type guarantees a secure and reliable connection. Operating temperatures ranging from -65°C to 200°C (-85°F to 392°F) make it suitable for a wide range of applications. Trust in this Standard Circular Connector for your connectivity needs.

