| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G22129 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35SBV00100 |
| SKU: | DCHACT26MD35SB V001 |
M83723/87G22129 L/C
| Heilind Number: | DCHACT26MD35SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G22129 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a Socket contact type and 37 positions, ensuring secure and reliable connections. With amperages of up to 7.5 A and voltages of 400 V AC, 550 V DC, and 1300 Vrms, it meets stringent electrical requirements. The durable Composite shell with Electroless Nickel plating offers excellent protection in harsh environments. Featuring a Triple Start Threaded mating type and a temperature range of -65 to 200 °C (-85 to 392 °F), this connector is suitable for a wide range of industrial and aerospace applications. Upgrade your connectivity with this Standard Circular Connector, delivering exceptional performance and durability.

