M83723/87G22197 L/C

Heilind Number:DCHACT26MD35SD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G22197 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G22197 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:37
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD35SDV00100
SKU:DCHACT26MD35SD V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design, these connectors are engineered for optimal performance in demanding environments. With a durable composite shell and electroless nickel plating, they offer reliable and secure connections. The triple start threaded mating type and 37 socket contacts ensure efficient and stable connectivity. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F) and accommodating voltages up to 400 V AC, 550 V DC, and 1300 Vrms, these connectors are versatile and dependable. Ideal for aerospace, military, and industrial applications, our Standard Circular Connectors are the perfect choice for high-quality connectivity.