| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G22199 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35SEV00100 |
| SKU: | DCHACT26MD35SE V001 |
M83723/87G22199 L/C
| Heilind Number: | DCHACT26MD35SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G22199 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for your connectivity needs. This Straight Plug connector features a durable composite shell and Electroless Nickel plating, ensuring reliable performance in harsh environments. With 37 socket contacts, it offers secure and efficient connections. Operating at temperatures ranging from -65 to 200°C, it is suitable for a wide range of applications. Rated for 7.5A at 400V AC, 550V DC, and 1300Vrms, this connector delivers robust power transmission. Designed for Triple Start Threaded mating, it guarantees a secure fit. Trust in this Standard Circular Connector for your critical connectivity requirements.

