| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G2232N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97ACV00100 |
| SKU: | DCHACT26MD97AC V001 |
M83723/87G2232N L/C
| Heilind Number: | DCHACT26MD97AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G2232N L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this connector boasts a 13A amperage and is compatible with 600V AC, 850V DC, and 1800Vrms. With a shell size of 15 and 12 positions, it ensures reliable and efficient power transmission. Constructed with high-quality composite material and featuring electroless nickel plating, it guarantees durability and longevity in diverse operating environments, ranging from -65 to 200°C (-85 to 392°F). Its Triple Start Threaded mating type offers secure and stable connections, making it the ideal choice for demanding industrial applications. Trust in our Standard Circular Connector to deliver superior functionality and peace of mind.

