| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G22556 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97AEV00100 |
| SKU: | DCHACT26MD97AE V001 |
M83723/87G22556 L/C
| Heilind Number: | DCHACT26MD97AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G22556 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Straight Plug variant offers reliable performance, featuring a durable composite shell and Electroless Nickel plating. With a triple-start threaded mating type and 12 positions, it ensures secure connections in demanding environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a maximum voltage of 850 V DC, 600 V AC, and 1800 Vrms, this connector is suitable for a wide range of applications. Trust in its 13A amperage rating for efficient power transmission. Ideal for industrial and commercial setups, this essential component guarantees durability and performance.

