| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G22557 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97ANV00100 |
| SKU: | DCHACT26MD97AN V001 |
M83723/87G22557 L/C
| Heilind Number: | DCHACT26MD97AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G22557 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability, this connector boasts a robust shell design with Electroless Nickel plating, ensuring optimal performance in demanding environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it guarantees safe and efficient power transmission. Its 15 shell size accommodates 12 positions, featuring a Triple Start Threaded mating type for secure connections. Crafted from high-quality composite material, it operates flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in this Standard Circular Connector for your connectivity needs, whether in industrial settings or aerospace applications.

