| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G22558 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97BAV00100 |
| SKU: | DCHACT26MD97BA V001 |
M83723/87G22558 L/C
| Heilind Number: | DCHACT26MD97BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G22558 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector offers a seamless interface with amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. Featuring a durable composite shell with Electroless Nickel plating, it ensures reliable operation in a wide temperature range from -65 to 200°C (-85 to 392°F). With 12 positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections in various applications. Upgrade to this standard Circular Connector for optimal functionality in your setup.

