| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G2255N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97BCV00100 |
| SKU: | DCHACT26MD97BC V001 |
M83723/87G2255N L/C
| Heilind Number: | DCHACT26MD97BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G2255N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This straight plug is engineered for high-performance applications, featuring durable composite construction and electroless nickel shell plating for reliable operation in demanding environments. With a maximum amperage of 13A and voltage ratings up to 600V AC/850V DC, it ensures efficient power transmission. The 15 shell size, triple start threaded mating type, and 12 positions make it versatile for various connectivity needs. Operating seamlessly in extreme temperatures ranging from -65°C to 200°C, this connector is a dependable solution for critical systems in aerospace, military, and industrial settings. Upgrade to the standard in circular connectors for optimal performance.

