| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G2255Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97BDV00100 |
| SKU: | DCHACT26MD97BD V001 |
M83723/87G2255Y L/C
| Heilind Number: | DCHACT26MD97BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G2255Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector, a high-performance solution for demanding applications. With a current rating of 13A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, this connector ensures efficient power transmission. Featuring a shell size of 15 and 12 positions, it offers secure connectivity in a compact design. Constructed with electroless nickel-plated composite material, it guarantees durability in harsh environments. Operating seamlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it is suitable for a wide range of industrial settings. Mating with a Triple Start Threaded interface, this connector is a key component in various systems, meeting the highest standards of performance and reliability.

