| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G24196 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97BEV00100 |
| SKU: | DCHACT26MD97BE V001 |
M83723/87G24196 L/C
| Heilind Number: | DCHACT26MD97BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G24196 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this Straight Plug connector offers maximum durability and reliability. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures secure power transmission even in demanding environments. Featuring 12 positions and a current rating of 13A, it provides versatile connectivity options. The Electroless Nickel shell plating and Composite shell material guarantee long-lasting performance, while the operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a wide range of conditions. Whether for aerospace, military, or industrial use, this Connector is a dependable choice for your connectivity needs.

