| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G24197 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97BNV00100 |
| SKU: | DCHACT26MD97BN V001 |
M83723/87G24197 L/C
| Heilind Number: | DCHACT26MD97BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G24197 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design, they offer a high amperage of 13A and impressive voltage ratings of 600V AC, 850V DC, and 1800Vrms. With a shell size of 15 and 12 positions, they ensure reliable and secure connections in industrial settings. Crafted from durable composite material with electroless nickel plating, they guarantee longevity in harsh environments, operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). Their triple start threaded mating type makes them essential for power and signal transmission. Upgrade your connectivity solutions with these high-performance connectors.

