| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G2443N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97HEV00100 |
| SKU: | DCHACT26MD97HE V001 |
M83723/87G2443N L/C
| Heilind Number: | DCHACT26MD97HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G2443N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector. Designed for optimal performance, this straight plug features a durable composite shell with electroless nickel plating, ensuring reliability in even the harshest environments. With a triple start threaded mating type and 12 pin contacts, it offers secure and efficient connections. Operating at temperatures ranging from -65 to 200°C, it is suitable for a wide range of applications. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, this connector is a versatile and essential component for your connectivity needs. Upgrade to the Standard Circular Connectors and experience seamless connectivity like never before.

