| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G24616 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97JCV00100 |
| SKU: | DCHACT26MD97JC V001 |
M83723/87G24616 L/C
| Heilind Number: | DCHACT26MD97JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G24616 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for your connectivity needs. This STRAIGHT PLUG is designed for durability and reliability, with a composite shell and Electroless Nickel plating. Featuring 12 socket contacts and a Triple Start Threaded mating type, it offers secure and efficient connectivity. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, it guarantees safe power transmission. Operating in a wide temperature range from -65 to 200 °C (-85 to 392 °F), it is suitable for use in extreme conditions. Trust in this Standard Circular Connector for superior performance in your applications.

