| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K8038 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97PAV00100 |
| SKU: | DCHACT26MD97PA V001 |
M83723/87K8038 L/C
| Heilind Number: | DCHACT26MD97PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K8038 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these connectors are engineered for high-performance applications. With a durable composite shell and Electroless Nickel plating, they ensure reliable operation in challenging environments. The triple-start threaded mating type offers secure and efficient connections. Rated for 13A and 600V AC/850V DC, they are suitable for a wide range of power and signal transmission needs. With 12 pin contacts and an operating temperature range of -65 to 200°C, these connectors are versatile and dependable, making them ideal for demanding industrial and aerospace applications. Upgrade your circular connector solution with the premium quality of the DEUTSCH 38999 Series III.

