| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K803N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97PBV00100 |
| SKU: | DCHACT26MD97PB V001 |
M83723/87K803N L/C
| Heilind Number: | DCHACT26MD97PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K803N L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from our DEUTSCH 38999 Series III Composite Connectors, offering reliable connectivity for various applications. With a robust shell made of Composite material and Electroless Nickel plating, this connector ensures durability in harsh environments. Featuring 12 Pin contacts, it allows for secure and efficient connections. Rated for 13A and 600V AC, 850V DC, and 1800Vrms, it meets high-performance standards. Designed for ease of installation, the Straight Plug is suitable for use in a temperature range of -65 to 200°C (-85 to 392°F). Trust in this Standard Circular Connector for your critical connectivity needs.

