| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K8987 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97PCV00100 |
| SKU: | DCHACT26MD97PC V001 |
M83723/87K8987 L/C
| Heilind Number: | DCHACT26MD97PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K8987 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the pinnacle of connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Crafted for unparalleled performance, this connector boasts a composite shell that ensures durability in any environment. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it delivers reliable power transmission. Featuring a 12-pin configuration and Triple Start Threaded mating type, it guarantees secure and efficient connections. The Electroless Nickel shell plating enhances conductivity, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of applications. Trust in this Standard Circular Connector for seamless connectivity in your projects.

