| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K8989 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97PDV00100 |
| SKU: | DCHACT26MD97PD V001 |
M83723/87K8989 L/C
| Heilind Number: | DCHACT26MD97PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K8989 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector features 12 pin contacts, a current rating of 13 A, and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size 15 and Electroless Nickel shell plating, it ensures secure and reliable connections in harsh environments. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's the ideal choice for aerospace, military, and industrial applications. Trust in the quality and durability of our Standard Circular Connector for seamless integration into your systems.

