| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K10026 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97PEV00100 |
| SKU: | DCHACT26MD97PE V001 |
M83723/87K10026 L/C
| Heilind Number: | DCHACT26MD97PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K10026 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for optimal performance, this connector offers an amperage of 13A and a voltage rating of 600V AC, 850V DC, 1800Vrms, ensuring reliable power transmission. With a shell size of 15 and 12 pin contacts, it provides a secure and efficient connection. The Electroless Nickel shell plating and composite shell material offer durability in various operating environments, with an impressive temperature range of -65°C to 200°C (-85°F to 392°F). Featuring a Triple Start Threaded mating type, this connector is suitable for a wide range of applications in aerospace, defense, and industrial settings. Elevate your connectivity solutions with this high-quality Standard Circular Connector.

