| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K10028 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97PNV00100 |
| SKU: | DCHACT26MD97PN V001 |
M83723/87K10028 L/C
| Heilind Number: | DCHACT26MD97PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K10028 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors, featuring a robust composite shell and electroless nickel plating, ensure reliable performance in any environment. With a triple start threaded mating type and 12 pin contact positions, they offer secure and efficient connections. Capable of handling up to 13A of current and high voltage ratings of 600V AC, 850V DC, and 1800Vrms, they are ideal for a wide range of applications. Operating smoothly in temperatures from -65 to 200°C (-85 to 392°F), these connectors are built to withstand challenging conditions. Upgrade to our Standard Circular Connectors for seamless connectivity in your projects.

