| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K1002N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97SAV00100 |
| SKU: | DCHACT26MD97SA V001 |
M83723/87K1002N L/C
| Heilind Number: | DCHACT26MD97SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K1002N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG connectors from the DEUTSCH 38999 Series III. Designed for optimal performance, these connectors feature a durable composite shell and Electroless Nickel plating, ensuring reliability in even the harshest environments. With 12 socket contacts, they offer seamless mating with Triple Start Threaded connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and rated for 13A and 600V AC, 850V DC, 1800Vrms, these connectors are ideal for a wide range of applications. Trust in our standard Circular Connectors to deliver quality and efficiency in your connectivity solutions.

