M83723/87K10056 L/C

Heilind Number:DCHACT26MD97SB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87K10056 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87K10056 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:12
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD97SBV00100
SKU:DCHACT26MD97SB V001

Detailed Description

Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a socket contact type with a Triple Start Threaded mating type, ensuring secure and efficient connections. With a current rating of 13 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of applications. The composite shell, with Electroless Nickel plating, guarantees durability and reliability in harsh environments, while the 12 positions accommodate multiple connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this Straight Plug is a vital component in any industrial setting. Trust in its performance and quality as a Standard Circular Connector, delivering seamless functionality in various applications.