| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K1005N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97SDV00100 |
| SKU: | DCHACT26MD97SD V001 |
M83723/87K1005N L/C
| Heilind Number: | DCHACT26MD97SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K1005N L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these Straight Plug connectors feature a durable composite shell and Electroless Nickel shell plating. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, they ensure reliable power transmission. The 12 socket contacts, meeting Triple Start Threaded mating requirements, guarantee secure connections in demanding environments. Operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are ideal for a wide range of applications. Upgrade to our Standard Circular Connectors for efficient and robust connectivity solutions.

