M83723/87K10066 L/C

Heilind Number:DCHACT26MD97SE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87K10066 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87K10066 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:12
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD97SEV00100
SKU:DCHACT26MD97SE V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors are designed for high-performance applications, featuring 12 socket contacts for reliable power transmission. With an amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, they are suitable for a wide range of environments. The durable composite shell, plated with Electroless Nickel, ensures long-lasting durability even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring a triple start threaded mating type and a shell size of 15, these connectors provide secure and efficient connections. Perfect for industrial and aerospace use, our standard circular connectors are essential for maintaining seamless operations. Upgrade your connectivity solutions with our high-quality DEUTSCH 38999 Series III Composite Connectors.