| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K10068 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD97SNV00100 |
| SKU: | DCHACT26MD97SN V001 |
M83723/87K10068 L/C
| Heilind Number: | DCHACT26MD97SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K10068 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a robust design capable of handling 13 A of current and 600 V AC/ 850 V DC/ 1800 Vrms of voltage. With 12 socket contacts and a Triple Start Threaded mating type, it ensures secure and reliable connections in demanding environments. Crafted with Electroless Nickel plating and a Composite shell, it offers durability and corrosion resistance, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for various applications. Perfect for industrial, aerospace, and military use, this Straight Plug is a vital component for your connectivity needs.

