| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K10207 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME06ADV00100 |
| SKU: | DCHACT26ME06AD V001 |
M83723/87K10207 L/C
| Heilind Number: | DCHACT26ME06AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K10207 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the ultimate connectivity with our Straight Plug in the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable shell size 17 construction with electroless nickel plating, ensuring reliable connections in any environment. Its six positions and triple start threaded mating type guarantee secure and efficient assembly. Operating seamlessly in temperatures ranging from -65 to 200°C, and with a rating of 23A at 600V AC, 850V DC, and 1800Vrms, it is ideal for power systems. With a composite shell material and compliance to Standard Circular Connectors, you can trust in its durability and quality.

