M83723/87K10208 L/C

Heilind Number:DCHACT26ME06AE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87K10208 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87K10208 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26ME06AEV00100
SKU:DCHACT26ME06AE V001

Detailed Description

Elevate your connectivity standards with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design. Engineered for durability, these connectors offer a reliable solution for demanding environments. With a maximum amperage of 23A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, they ensure efficient power transmission. The 17 shell size and Triple Start Threaded mating type provide secure connections, while the Electroless Nickel shell plating offers corrosion resistance. With six positions and a composite shell material, these connectors are ideal for a wide range of applications. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), they guarantee performance in even the harshest conditions. Elevate your connectivity standards with our Standard Circular Connectors.