M83723/87K10209 L/C

Heilind Number:DCHACT26ME06AN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87K10209 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87K10209 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26ME06ANV00100
SKU:DCHACT26ME06AN V001

Detailed Description

Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure and durable solution for your electrical needs. With an amperage of 23 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The shell, made of composite material, guarantees longevity even in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Featuring a straight plug shell type and triple start threaded mating, it provides easy and secure installation. Electroless nickel plating on the shell ensures excellent conductivity. With six positions available, it offers versatility for various applications. Trust in the quality and performance of our Standard Circular Connector for seamless connectivity.