| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K12038 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME06BEV00100 |
| SKU: | DCHACT26ME06BE V001 |
M83723/87K12038 L/C
| Heilind Number: | DCHACT26ME06BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K12038 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors Straight Plug. Engineered for high-performance applications, this connector boasts a 23A amperage and 600V AC/850V DC/1800Vrms voltage rating, ensuring reliable power transmission. With a shell size of 17 and 6 positions, it offers secure connectivity in demanding environments. The Electroless Nickel shell plating and Composite shell material guarantee durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures optimal functionality. Perfect for aerospace, defense, and industrial settings, this Straight Plug is a must-have for your connectivity solutions.

