| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K12039 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME06BNV00100 |
| SKU: | DCHACT26ME06BN V001 |
M83723/87K12039 L/C
| Heilind Number: | DCHACT26ME06BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K12039 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a seamless connection with an amperage of 23 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms. Featuring a shell size of 17 and a durable composite construction, it ensures reliable operation in extreme environments with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With six positions and a triple start threaded mating type, it provides secure and efficient connectivity. The Electroless Nickel shell plating enhances durability, making it ideal for a wide range of industrial and aerospace applications. Upgrade your connectivity with this Standard Circular Connector, a trusted solution for demanding environments.

