| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26ME06HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME06HCV00100 |
| SKU: | DCHACT26ME06HC V001 |
ACT26ME06HC V001
| Heilind Number: | DCHACT26ME06HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26ME06HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a reliable amperage of 23 A and is suitable for high voltage applications, with a capacity of up to 600 V AC, 850 V DC, and 1800 Vrms. Its durable shell, made of composite material, ensures longevity even in extreme operating temperatures ranging from -65 to 200 °C (-85 to 392 °F). With a shell size of 17 and a triple start threaded mating type, this connector provides secure and efficient connections. Ideal for various industrial and aerospace applications, it meets the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.

