| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K14046 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME06HEV00100 |
| SKU: | DCHACT26ME06HE V001 |
M83723/87K14046 L/C
| Heilind Number: | DCHACT26ME06HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K14046 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a durable straight plug design, these connectors ensure reliable performance in demanding environments. With a 23A amperage and 600V AC/850V DC voltage rating, they provide robust power transmission. The 17 shell size, triple start threaded mating type, and electroless nickel shell plating offer secure and efficient connections. Constructed from high-quality composite material, they can withstand extreme temperatures ranging from -65°C to 200°C (-85°F to 392°F). Elevate your connectivity solutions with these Standard Circular Connectors, ideal for various applications requiring six positions.

