| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K1624N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME06PAV00100 |
| SKU: | DCHACT26ME06PA V001 |
M83723/87K1624N L/C
| Heilind Number: | DCHACT26ME06PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K1624N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design, they deliver high performance with a maximum amperage of 23A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. With a shell size of 17, six pin contact positions, and triple start threaded mating, they ensure secure and reliable connections. Electroless nickel-plated shells and durable composite materials offer longevity in extreme temperatures from -65°C to 200°C (-85°F to 392°F). Trust in our Standard Circular Connectors for quality and performance in demanding applications.

