| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K1808Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME06PDV00100 |
| SKU: | DCHACT26ME06PD V001 |
M83723/87K1808Y L/C
| Heilind Number: | DCHACT26ME06PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K1808Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors offer a seamless solution for your power needs. With an amperage of 23A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, they ensure reliable power transmission. Featuring a shell size of 17 and six pin contacts, they are perfect for industrial use. The electroless nickel shell plating and composite shell material guarantee durability in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Trust in our Standard Circular Connectors for superior quality and performance.

