| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K18149 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME06PNV00100 |
| SKU: | DCHACT26ME06PN V001 |
M83723/87K18149 L/C
| Heilind Number: | DCHACT26ME06PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K18149 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for robust performance, these straight plug connectors feature a triple start threaded mating type for secure connections. With a maximum amperage of 23 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, they provide reliable power transmission in demanding environments. The composite shell material and electroless nickel plating ensure durability and corrosion resistance, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes them suitable for extreme conditions. Perfect for industrial and military applications, these connectors offer six contact positions for comprehensive connectivity solutions. Elevate your system's performance with our Standard Circular Connectors.

