| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K20168 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME06SDV00100 |
| SKU: | DCHACT26ME06SD V001 |
M83723/87K20168 L/C
| Heilind Number: | DCHACT26ME06SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K20168 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power transmission with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. With an amperage rating of 23A and voltage capabilities up to 600V AC, 850V DC, and 1800Vrms, it ensures optimal performance in demanding electrical applications. Featuring a shell size of 17, socket contact type, and triple start threaded mating, it offers secure connections. The electroless nickel shell plating provides durability, while the six positions and composite shell material offer versatility and resilience. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a reliable choice for critical systems. Trust in its quality and performance for your connectivity needs.

